Sign in to ask questions about the Schurter 0854.0581 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0854.0581 technical specifications.
| Color | Clear |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0854.0581 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.