Switch Access Rectangular Lens Push Button Switch
Schurter 0854.0585 technical specifications.
| Color | Green |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EMF |
| Shape | Rectangular |
| Weight | 0.007055oz |
| RoHS | Compliant |
No datasheet is available for this part.