Schurter's general purpose fuse is a black, polyamide component with dimensions 45mm in height and 19.5mm in width. It is available in quantities of 100 per pack and is packaged in bulk. The fuse is not radiation hardened and is part of the FIZ and FUL series.
Sign in to ask questions about the Schurter 0859.0046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0859.0046 technical specifications.
| Color | Black |
| Fuse Size | N/A |
| Height | 45mm |
| Material | Polyamide |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FIZ, FUL |
| Weight | 0.138979oz |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0859.0046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
