Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 3.15A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT
Schurter 1.2529 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.