Switch Piezo N.O. SPST 1A 32VAC 48VDC 10VA Impulse Quick Connect Panel Mount Box
Checking distributor stock and pricing after the page loads.
Schurter 1241.2434.4 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.