Piezo Switch, SPST, Momentary, 0.04A, 24VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
Schurter 1241.2435.8.021 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | 1241 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.33 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter 1241.2435.8.021 to view detailed technical specifications.
No datasheet is available for this part.