The MCS Series Round Button Flush Switch from Schurter features a current rating of 125mA and a maximum operating temperature of 60°C. It is rated for 1,000,000 electrical and mechanical cycles and is available in a package quantity of 20. The switch is RoHS compliant and has a termination type of PC Pin. It is also rated for 48V DC and has a throw configuration of SPST.
Sign in to ask questions about the Schurter 1241.2805 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 1241.2805 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Current Rating | 125mA |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 125mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Operating Force | 3.7N |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Mechanical |
| DC Rated Voltage | 48V |
| Weight | 0.349212oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.2805 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
