
The 24V 80mA Panel Mount Pushbutton Switch from Schurter features a round, flush actuator with a current rating of 80mA and a mechanical life of 1,000,000 cycles. It operates within a temperature range of -20°C to 60°C and is rated for 1,000,000 electrical cycles. The switch is water resistant and dust tight to IP65 standards, and is compliant with RoHS regulations. It is available in a package quantity of 20 in bulk packaging.
Sign in to ask questions about the Schurter 1241.2810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 1241.2810 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 80mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | MCS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.2810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
