
Illuminated pushbutton switch featuring a vandal-resistant, round, flush chrome actuator. This SPST-NO mechanical switch offers a 125mA current rating with silver contacts and termination via solder. Rated for 48V DC, it boasts an electrical and mechanical life of 1,000,000 cycles and operates within a -25°C to 60°C temperature range. The yellow LED illumination and IP65 rating ensure visibility and protection against dust and water.
Sign in to ask questions about the Schurter 1241.2857 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 1241.2857 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Contact Current Rating | 125mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Electrical Life | 1000000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Force | 3.7N |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Type | Mechanical |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.2857 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.