The Schurter 1241.3067.3 is a piezoelectric pushbutton switch with a single pole single throw configuration, rated for 0.1A and 42V AC, 60V DC. It has a power rating of 1W and operates over a temperature range of -40°C to 85°C. The switch features a round button actuator made of aluminum and is designed for panel mounting with wire lead termination.
Checking distributor stock and pricing after the page loads.
Schurter 1241.3067.3 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Function | Impulse |
| Max Current Rating | 0.1A |
| Max AC Voltage Rating | 42V |
| Max DC Voltage Rating | 60V |
| Max Power Rating | 1VA |
| Electrical Life | 20000000Cycles |
| Operating Force | 3N |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Actuator Material | Aluminum |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.