Switch Piezo N.O. SPST 0.1A 42VAC 60VDC 1VA Impulse Quick Connect Panel Mount Box
Checking distributor stock and pricing after the page loads.
Schurter 1241.3166.M technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.