Switch Piezo N.O. SPST 0.1A 42VAC 60VDC 1VA Impulse Quick Connect Panel Mount
Checking distributor stock and pricing after the page loads.
Schurter 1241.3222.M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.33 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.