Pushbutton Switches PSE 22ASWF-RU00GN12
Schurter 1241.3414.M technical specifications.
| Current Rating | 100mA |
| Package Quantity | 20 |
| Series | PSE NO |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 60V |
| Weight | 0.529109oz |
| RoHS | Compliant |
No datasheet is available for this part.