This Schurter MCS series panel mount switch features a silver contact material and a round, flush actuator type. It has a maximum current rating of 125mA and a DC rated voltage of 48V. The switch is rated for 1,000,000 cycles of electrical life and 1,000,000 cycles of mechanical life. It is designed for panel mount applications and is rated for operation in temperatures ranging from -20°C to 60°C. The switch is also RoHS compliant and meets IP65 ratings for water resistance and dust tightness.
Schurter 1241.6421 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Material | Silver |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Max Current Rating | 125mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Operating Force | 3.7N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | MCS |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6421 to view detailed technical specifications.
No datasheet is available for this part.