Sign in to ask questions about the Schurter 1241.6611.111000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 1241.6611.111000 technical specifications.
| Package/Case | 100 |
| Current Rating | 100mA |
| Ratings | IP40 |
| Series | MSM |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6611.111000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.