
SPDT momentary pushbutton switch featuring quick connect terminals and panel mount design. Rated for 5A at 250VAC/125VDC with silver contacts. Offers a mechanical life of 1,500,000 cycles and electrical life of 200,000 cycles. Equipped with a 12.8mm flush round actuator and a metal package, this RoHS compliant component operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter 1241.6612.1120000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 12.8mm |
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 125V |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Force | 3.7N |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 1.005308oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6612.1120000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.