
Illuminated pushbutton switch featuring a flush, round actuator with a 15.8mm diameter. This SPDT switch offers a 5A current rating at 250VAC and a 3A contact rating with silver contacts. Designed for panel mounting, it boasts a metal, stainless steel housing and quick connect termination. With an electrical life of 200,000 cycles and mechanical life of 1,500,000 cycles, it operates within a temperature range of -25°C to 85°C and is rated IP40/IP67.
Schurter 1241.6621.1120000 technical specifications.
| Actuator Diameter | 15.8mm |
| Actuator Type | Round, Button, Flush |
| Approvals | UL |
| Package/Case | Metal |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Positions | 2 |
| Operating Force | 4.5N |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Box |
| Ratings | IP40, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6621.1120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.