
Illuminated pushbutton switch featuring SPDT momentary action and a flush, round green button actuator. Constructed with a stainless steel metal case and silver contacts rated for 5A at 125V AC, this panel-mount switch offers a robust electrical life of 200,000 cycles and a mechanical life of 1,500,000 cycles. It utilizes LED illumination in green and is RoHS compliant, with an IP40 rating for protection.
Schurter 1241.6623.1122000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Color | Green |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6623.1122000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
