
Illuminated pushbutton switch featuring a momentary SPDT contact configuration and quick connect terminals. Designed for panel mounting, this switch boasts a 5A current rating with silver contacts and plating, and a 125V AC voltage rating. It offers a robust mechanical life of 1,500,000 cycles and an electrical life of 200,000 cycles, with an operating force of 3.7N. The round, flush actuator has a 15.8mm diameter, and the stainless steel construction is rated IP40.
Sign in to ask questions about the Schurter 1241.6624.1121000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 1241.6624.1121000 technical specifications.
| Actuator Diameter | 15.8mm |
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Force | 3.7N |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6624.1121000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.