
Illuminated pushbutton switch featuring SPDT, momentary action, and quick connect terminals. This panel-mount switch offers a 5A contact current rating with silver contacts and plating, and a 125V AC voltage rating. Designed with a round, flush, blue button actuator on a stainless steel metal case, it includes blue LED illumination and operates within a temperature range of -25°C to 85°C. Boasting an electrical life of 200,000 cycles and a mechanical life of 1,500,000 cycles, this RoHS compliant component is rated IP40 and IP67.
Schurter 1241.6624.1124000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Color | Blue |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Operating Force | 4.5N |
| Operating Supply Voltage | 24V |
| Orientation | Vertical |
| Outside Diameter | 22mm |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP40, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6624.1124000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.