
This 10A SPST pushbutton switch features a silver contact and is rated for operation between -25°C and 85°C. It is designed for solder mount applications and has an IP67 rating for dust and water resistance. The switch is compliant with RoHS regulations and has a termination type of blade terminal.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Number of Positions | 2 |
| Operating Force | 4.7N |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Blade Terminal |
| Throw Configuration | SPST |
| RoHS | Compliant |
