Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 250VAC Panel Mount Quick Connect Box
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |