
Illuminated pushbutton switch featuring a flush, round, 18mm diameter actuator. SPDT (Single Pole Double Throw) contact configuration with silver contacts and silver plating, rated for 5A at 250VAC. Offers a 3A contact current rating and a 125V AC voltage rating. Panel mountable with snap-in installation, utilizing quick connect box termination. Achieves IP40 protection and boasts electrical life of 200,000 cycles and mechanical life of 1,500,000 cycles.
Schurter 1241.6631.1120000 technical specifications.
| Actuator Diameter | 18mm |
| Actuator Type | Round, Button, Flush |
| Approvals | UL |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, Snap in |
| Operating Force | 4.5N |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.32101oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6631.1120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
