
Illuminated pushbutton switch featuring a flush, round, red button actuator. This SPDT switch offers a 5A current rating at 250VAC with silver contacts and plating, and a 3A contact current rating. Designed for panel mounting with a 22mm outside diameter, it utilizes quick connect termination and boasts an electrical life of 200,000 cycles and a mechanical life of 1,500,000 cycles. Operating force is 4.5N, with an LED illumination in red.
Schurter 1241.6633.1121000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Color | Red |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Forward Current | 40mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, Snap in |
| Number of Poles | 1 |
| Operating Force | 4.5N |
| Outside Diameter | 22mm |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.310428oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6633.1121000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.