
Illuminated pushbutton switch featuring a flush, round, green button actuator. SPDT throw configuration with a 5A, 250VAC current rating and silver contacts. Offers 200,000 electrical cycles and 1,500,000 mechanical cycles. Panel mountable with snap-in termination and LED illumination. Constructed from stainless steel with an IP40 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter 1241.6633.1122000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, Snap in |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.310428oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6633.1122000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
