Illuminated pushbutton switch featuring a flush, round, 18mm stainless steel actuator. This SPDT switch offers a 5A current rating at 125VAC with quick connect termination. Designed for panel mounting, it boasts a mechanical life of 1.5 million cycles and an electrical life of 200,000 cycles. The red LED illumination and IP40 rating make it suitable for various applications.
Schurter 1241.6634.1121000 technical specifications.
| Actuator Diameter | 18mm |
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Force | 3.7N |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.094904oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6634.1121000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
