
Illuminated pushbutton switch featuring a flush, round red button with SPDT (Single Pole Double Throw) contact configuration. Rated for 5A at 250VAC and 125VDC, with silver contacts and silver plating. Offers a 250V max supply voltage and 5V min supply voltage, powered by an LED illumination system. Panel mountable with snap-in installation, suitable for up to 6mm panel thickness, and equipped with 2.8mm quick connect terminals. Achieves IP40 and IP67 ratings, with a mechanical life of 1,500,000 cycles and electrical life of 200,000 cycles.
Schurter 1241.6663.1121000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Color | Red |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 125V |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 250V |
| Mechanical Life | 1500000Cycles |
| Min Supply Voltage | 5V |
| Mount | Panel, Front, Snap in |
| Operating Force | 4.5N |
| Outside Diameter | 30mm |
| Package Quantity | 10 |
| Packaging | Tray |
| Panel Thickness | 6mm |
| Ratings | IP40, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Tab Width | 2.8mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 2.324554oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6663.1121000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
