
Illuminated pushbutton switch featuring a flush, round green button and SPDT contact configuration. Rated for 5A at 250VAC and 125VDC, with silver contacts and plating. Offers 200,000 electrical cycles and 1,500,000 mechanical cycles. Panel mountable with snap-in installation and quick connect termination. Operates within a temperature range of -25°C to 85°C and boasts IP40/IP67 ratings.
Schurter 1241.6663.1122000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Color | Green |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 125V |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, Snap in |
| Operating Force | 4.5N |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP40, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 2.324554oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6663.1122000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.