METAL SWITCH MEDIUM STROKE, SWITCHING VOLTAGE UP TO 250 VAC
Schurter 1241.6663.1125000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Manufacturer Series | 1241 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter 1241.6663.1125000 to view detailed technical specifications.
No datasheet is available for this part.