
SPDT momentary pushbutton switch featuring a flush, round red button actuator and quick connect termination. This panel-mount switch offers a 5A current rating with silver contacts and plating, rated for 125V AC. It boasts an electrical life of 200,000 cycles and a mechanical life of 1,500,000 cycles, operating within a temperature range of -25°C to 85°C. The metal package is IP40 and IP67 rated, with red LED illumination.
Sign in to ask questions about the Schurter 1241.6664.1121000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 1241.6664.1121000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Color | Red |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Force | 4.5N |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP40, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6664.1121000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.