
Illuminated pushbutton switch featuring a flush, round, blue button actuator. SPDT (Single Pole Double Throw) contact configuration with a 5A current rating at 250VAC, utilizing silver contacts. Offers both LED illumination in blue and a robust stainless steel construction with a metal package. Designed for panel mounting with quick connect termination, boasting an electrical life of 200,000 cycles and a mechanical life of 1,500,000 cycles. Rated IP40 and IP67 for environmental protection.
Schurter 1241.6664.1124000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Metal |
| Color | Blue |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Positions | 2 |
| Operating Force | 4.7N |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP40, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.860701oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6664.1124000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.