Illuminated pushbutton switch featuring a round, blue button actuator and a durable stainless steel, metal package. This DPST, latched switch offers a 12A contact current rating with silver contacts and a 10N operating force. It boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, with an LED illumination in blue. Rated for 250VAC and 30VDC, it includes quick connect terminals for panel mounting and is IP64 rated for water and dust resistance.
Schurter 1241.6824.1124000 technical specifications.
| Actuator Type | Round, Button |
| Package/Case | Metal |
| Color | Blue |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 12A |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Material | Stainless Steel |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Operating Force | 10N |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM LA |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPST, DP |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6824.1124000 to view detailed technical specifications.
No datasheet is available for this part.