
Illuminated pushbutton switch featuring a DPST, latched function with a 12A current rating and 250VAC/30VDC voltage rating. This panel-mount switch offers a quick connect termination and a red LED illumination. Constructed with a stainless steel housing and silver contacts, it boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, with IP64, water-resistant, and dust-tight ratings.
Schurter 1241.6834.1121000 technical specifications.
| Actuator Type | Round, Button |
| Package/Case | Metal |
| Color | Red |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 12A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Material | Stainless Steel |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Number of Positions | 2 |
| Operating Force | 10N |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM LA |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPST, DP |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6834.1121000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
