
Illuminated pushbutton switch featuring a round metal actuator and a 22mm panel mount. Offers DPST (2P, NO) contact configuration with a 12A current rating at 250VAC/125VDC. Includes red LED illumination with a 24VDC rating and a power symbol. Rated for IP64 protection, this switch boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -20°C to 85°C.
Schurter 1241.6834.1121074 technical specifications.
| Actuator Type | Round, Button |
| Package/Case | Metal |
| Contact Current Rating | 12A |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 12A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight, IP00 |
| Series | MSM LA |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.22965oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6834.1121074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
