
DPDT pushbutton switch featuring a flush, round, blue illuminated button with a 5A/250VAC rating and 10A contact current. This panel-mount component utilizes quick connect terminations and offers a robust mechanical life of 1,500,000 cycles and electrical life of 200,000 cycles. Constructed from stainless steel with silver contacts and plating, it operates within a temperature range of -25°C to +85°C and boasts IP40 and IP67 ratings. The switch has a 22mm outside diameter and requires a 24V operating supply voltage for its LED illumination.
Schurter 1241.6924.1124000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Color | Blue |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front, Bushing |
| Number of Poles | 2 |
| Operating Force | 5N |
| Operating Supply Voltage | 24V |
| Outside Diameter | 22mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM DP |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT, DP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Weight | 1.089965oz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6924.1124000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.