
Illuminated pushbutton switch featuring a flush, round, red button actuator. DPDT (Double Pole Double Throw) switch function with momentary (On-Mom) operation. Rated for 5A at 250VAC and 125VDC, with silver contacts. Panel mount design with quick connect termination. LED illumination in red. Stainless steel construction with an outside diameter of 25mm.
Schurter 1241.6933.1121000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Color | Red |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 125V |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Forward Current | 20mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Operating Force | 5N |
| Outside Diameter | 25mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM DP |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6933.1121000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
