
DPDT pushbutton switch featuring a flush, round blue actuator and panel mount termination. Offers a 5A at 250VAC current rating with a silver contact material and quick connect terminals. This illuminated switch utilizes an LED for blue illumination, requiring 20mA forward current. Designed for a wide operating temperature range of -25°C to 85°C, it boasts an electrical life of 200,000 cycles and a mechanical life of 1,500,000 cycles.
Schurter 1241.6933.1124000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Blue |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Illumination Type | LED |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Operating Force | 5N |
| Outside Diameter | 25mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM DP |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6933.1124000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
