
Illuminated pushbutton switch featuring a flush, round, blue button actuator. DPDT (Double Pole Double Throw) switch function with momentary (On-Mom) operation. Offers a 5A current rating at 250VAC and a 10A contact current rating with silver contacts. Designed for panel mounting with quick connect termination and rated for IP40 and IP67 protection. Electrical life of 200,000 cycles and mechanical life of 1,500,000 cycles.
Sign in to ask questions about the Schurter 1241.6934.1124000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 1241.6934.1124000 technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | 125 |
| Color | Blue |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Operating Force | 5N |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSM DP |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT, DP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 1241.6934.1124000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
