
This flush round panel mount pushbutton switch features a 3-pin configuration, with a maximum current rating of 5A at 125VAC. It has a switch function of momentary contact and a pole throw configuration of SPDT. The switch configuration is N.O./N.C. and it has a maximum AC voltage rating of 250V. The operating temperature range is -25 to 85°C, with an electrical life of 200,000 cycles.
Schurter 1241.7032.1120000 technical specifications.
| Actuator Style | Flush Round Button |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Product Length (mm) | 27.6 |
| Product Depth (mm) | 27.6 |
| Product Height (mm) | 38.7 |
| Body Length (mm) | 20 |
| Bushing Length (mm) | 14.5 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Panel Cutout Dimensions (mm) | 22.1(Round) |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 200000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | S3629 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 1241.7032.1120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.