Sign in to ask questions about the Schurter 1331.0044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 1331.0044 technical specifications.
| Package/Case | Axial |
| Contact Plating | Silver |
| Length | 4mm |
| Material | Copper, Tin, Silver |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 1331.0044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.