Sign in to ask questions about the Schurter 2020.0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 2020.0001 technical specifications.
| Approvals | CSA, VDE, UR |
| Current Rating | 500mA |
| Diameter | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSU 5x20 |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 2020.0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.