The SSU 5x20 Fuse Holder is a RoHS compliant electrical component designed for use with fuses in circuit protection applications. It features a current rating of 630mA and a maximum operating temperature range of -40°C to 85°C. The holder is made from a UL94 V-0 rated material and is approved by CSA, VDE, and UR. It is available in a bulk packaging configuration with 10 units per package.
Sign in to ask questions about the Schurter 2020.0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 2020.0002 technical specifications.
| Approvals | CSA, VDE, UR |
| Current Rating | 630mA |
| Diameter | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSU 5x20 |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 2020.0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.