
The Schurter MSU 125 fuse is a 125V, 400mA radial lead free fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a radial package with a diameter of 6.4mm and a height of 8.5mm. The fuse is RoHS compliant and has a flammability rating of UL94 V-0. It is approved to cURus standards and is packaged in bulk quantities of 100.
Sign in to ask questions about the Schurter 2030.0015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 2030.0015 technical specifications.
| Approvals | cURus |
| Package/Case | Radial |
| Current Rating | 400mA |
| Diameter | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Length | 0.346inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSU 125 |
| Termination | Radial |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.011993oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 2030.0015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
