
The 3-101-023 switch is a 16A rated, 30V DC rated, round panel mount DPST switch with a quick connect termination and LED illumination. It has a mechanical life of 100,000 cycles and an electrical life of 20,000 cycles. The switch is rated for operation between -20°C and 85°C and is compliant with IP64, water resistant and dust tight ratings. It is available in a bulk packaging quantity of 100 units.
Schurter 3-101-023 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Electrical Life | 20000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Series | MSM LA CS |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.