Fuse Chip Fast Acting 15A 125V SMD Solder Pad 3220 8.05 X 5mm Ceramic T/R
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 3220 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |