Skip to main content
3-111-517 Datasheet | Power Line Filters | Schurter
Browse
Manufacturers
API
BOM
Account
SCHURTER
3-111-517
Datasheet
Schurter
3-111-517
Mains Filter,
Passive Components
Filters
Passive Components
Filters
EMI / RFI Filters
Power Line Filters
Mains Filter,
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Schurter 3-111-517 technical specifications.
General
Max Operating Temperature
100
Min Operating Temperature
-40
Width
51
Length
91
Height
42
Compliance
RoHS
Yes
REACH
unknown
Military Spec
False
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account