The 3-101-404 is a member of Schurter's CPS (Metal Line) series of capacitive pushbutton switches. It features a 22mm mounting diameter with a high-grade stainless steel housing and is equipped with multicolor RGB LED ring illumination. The switch utilizes capacitive touch technology, providing a wearless, solid-state switching mechanism with no moving parts, resulting in an exceptionally long mechanical life of 5 million actuations. It is configured for SPST-NO momentary operation and is rated for a maximum of 100mA at 42VAC/60VDC. Designed for durability in harsh environments, it offers IP67 ingress protection and IK09 impact resistance.
Sign in to ask questions about the Schurter 3-101-404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 3-101-404 technical specifications.
| Switching Voltage Max | 42 VAC / 60 VDCV |
| Switching Current Max | 100mA |
| Power Rating | 1W |
| Supply Voltage | 5 - 28VDC |
| Operating Temperature | -40 to 60°C |
| Mechanical Life | 5,000,000cycles |
| Mounting Diameter | 22mm |
| Switching Function | Momentary (NO) |
| Illumination Type | RGB LED Ring Illumination |
| Housing Material | Stainless Steel |
| Termination | Wire Leads (8 wires) |
| Impact Resistance | 09IK |
| RoHS | Compliant |
| REACH | Unaffected |
| Ip Rating | IP67 |
| Ce | Compliant |
| Ukca | Compliant |
Download the complete datasheet for Schurter 3-101-404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.