Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.16A, 125VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT
Schurter 34.4541 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.