Sign in to ask questions about the Schurter 34.5208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 34.5208 technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass |
| Current Rating | 125mA |
| Diameter | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 34.5208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.