Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.63A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
Schurter 34.7213 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Schurter 34.7213 to view detailed technical specifications.
No datasheet is available for this part.